LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-1445053-5 product image
Images for reference only

TE Connectivity 2-1445053-5RoHS

Manufacturer
MPN
2-1445053-5
LCSC Part #
C17375197
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical Tin -40℃~+105℃ 1 SMD Headers, Male Pins RoHS
Datasheetpdf iconTE Connectivity 2-1445053-5
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6683$ 1.67
200+$ 0.6661$ 133.22
630+$ 0.6431$ 405.15
1,260+$ 0.6324$ 796.82
Standard Packaging630/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingSMD
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.