LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSSR1601221GTF product image
Images for reference only

VISHAY VSSR1601221GTF

Manufacturer
MPN
VSSR1601221GTF
LCSC Part #
C1737192
Packaging
SSOP-16-150mil
Customer #
Key Attributes
RES ARRAY 15 RES 220Ω SSOP-16-150mil
Datasheetpdf iconVISHAY VSSR1601221GTF
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2317$ 1.23
200+$ 0.477$ 95.40
500+$ 0.46$ 230.00
1,000+$ 0.4523$ 452.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSSOP-16-150mil
Number of Resistors15
Number of Pins16
Tolerance±2%
Resistance220Ω
Power(Watts)100mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VSSR1601221GUFVISHAYSSOP-16-150mil0$ 1.2256