LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SMV1220-079LF product image
  • SMV1220-079LF thumbnail 1
  • SMV1220-079LF thumbnail 2
  • SMV1220-079LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SMV1220-079LFRoHS

Manufacturer
MPN
SMV1220-079LF
LCSC Part #
C17370636
Packaging
SC-79
Customer #
Key Attributes
4@C1V/C4V Standalone 20V 7.55pF@4V,1MHz SC-79 Variable Capacitance (Varicaps, Varactors) RoHS
Datasheetpdf iconSKYWORKS SMV1220-079LF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4734$ 3.47
10+$ 3.3986$ 33.99
30+$ 3.3482$ 100.45
100+$ 3.2977$ 329.77
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors)
ManufacturerSKYWORKS
PackagingSC-79
Capacitance Ratio4@C1V/C4V
Diode ConfigurationStandalone
DC Reverse Voltage(Vr)20V
Diode Capacitance7.55pF@4V,1MHz

Introduction

AI Translation

SMV1220-079LF is a silicon hyperabrupt junction varactor diode designed specifically for battery-powered applications. Its specified high capacitance ratio and low series resistance make this varactor suitable for low phase noise VCOs in wireless systems at frequencies up to 2.5 GHz and beyond. Applications for the SMV1220-079LF include low-noise and wideband UHF and VHF VCOs for GSM, PCS, CDMA, and analog cellular phones.

Features

AI Translation
  • Drop-in replacement for Renesas HVC365
  • Low series resistance
  • High capacitance ratio
  • Ultra-compact SC-79 package (MSL1, per JEDEC J-STD-020, 260℃)

Applications

AI Translation
  • VHF TV tuner
  • Voltage-controlled oscillator