VISHAY VO615A-4
| Manufacturer | |
| MPN | VO615A-4 |
| LCSC Part # | C17367188 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50mA 300mV@10mA,10mA 70V 6V 1.43V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.43V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.43V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VO615A consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic dual inline package.
Features
AI Translation
- Temperature range -55 °C to +110 °C
- Rated impulse voltage (transient overvoltage), VIOTM = 6 kVpeak
- Isolation test voltage (partial discharge test voltage), Vpd = 1.6 kV
- Rated isolation voltage (RMS includes DC), V10WM = 600 VRMS
- Rated recurring peak voltage (repetitive) VIORM = 850 Vpeak
Applications
AI Translation
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation)
- Application class I to IV at mains voltage ≤300 V
- Application class I to IV at mains voltage ≤ 600 V according to table 1 of IEC 60664 - 1, suitable for:
- Switch - mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2446 | $ 0.24 |
| 200+ | $ 0.0976 | $ 19.52 |
| 500+ | $ 0.0944 | $ 47.20 |
| 1,000+ | $ 0.0928 | $ 92.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.43V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-4 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 160%;320% | |
| Voltage - Forward(Vf) | 1.43V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The VO615A consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic dual inline package.
Features
AI Translation
- Temperature range -55 °C to +110 °C
- Rated impulse voltage (transient overvoltage), VIOTM = 6 kVpeak
- Isolation test voltage (partial discharge test voltage), Vpd = 1.6 kV
- Rated isolation voltage (RMS includes DC), V10WM = 600 VRMS
- Rated recurring peak voltage (repetitive) VIORM = 850 Vpeak
Applications
AI Translation
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation)
- Application class I to IV at mains voltage ≤300 V
- Application class I to IV at mains voltage ≤ 600 V according to table 1 of IEC 60664 - 1, suitable for:
- Switch - mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
C17367188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

