LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-644761-4 product image
Images for reference only

TE Connectivity 4-644761-4RoHS

Manufacturer
MPN
4-644761-4
LCSC Part #
C17367174
Packaging
Through Hole
Customer #
Key Attributes
3.96mm Right Angle 14P Tin 14 1 1x14P Through Hole Headers, Male Pins RoHS
Datasheetpdf iconTE Connectivity 4-644761-4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.4072$ 20.41
200+$ 8.1429$ 1628.58
500+$ 7.8718$ 3935.90
1,000+$ 7.737$ 7737.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Pitch3.96mm
Flame Retardant RatingUL94V-0
Mounting TypeRight Angle
Contact MaterialCopper alloy
Number of PINs14P
Contact PlatingTin
Number of PINs Per Row14
X-Length of Bottom Edge on Board (Spacing Line)55.47mm
Number of Rows1
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.