Bel Fuse SC3316C-331
| Manufacturer | |
| MPN | SC3316C-331 |
| LCSC Part # | C17364796 |
| Packaging | SMD,13.5x9.9mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 310mA 2.5Ω SMD,13.5x9.9mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.5x9.9mm | |
| Current Rating | 310mA | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 380mA | |
| DC Resistance(DCR) | 2.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.5x9.9mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 380mA | |
| DC Resistance(DCR) | 2.5Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5753 | $ 1.58 |
| 200+ | $ 0.6286 | $ 125.72 |
| 500+ | $ 0.6074 | $ 303.70 |
| 800+ | $ 0.5968 | $ 477.44 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.5x9.9mm | |
| Current Rating | 310mA | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 380mA | |
| DC Resistance(DCR) | 2.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,13.5x9.9mm | |
| Current Rating | 310mA |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 380mA | |
| DC Resistance(DCR) | 2.5Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GXNR5040S331MT | FAUKU | SMD,5x5mm | 6,360 | $0.0513 $0.0539 | ||
| PSPNAQ5040-331M | PROD Tech | SMD,5x5mm | 1,550 | $0.0703 $0.074 | ||
| SLW5040S331MST | Sunltech | SMD,5x5mm | 1,290 | $ 0.0527 | ||
| ZENR5040T331M-330uH | ZE | SMD,5x5mm | 740 | $0.0518 $0.0609 | ||
| YNR5040-331M | YJYCOIN | SMD,5x5mm | 290 | $0.0851 $0.0895 | ||
| SC3326F-331 | Bel Fuse | SMD,13.5x9.9mm | 0 | $ 1.5762 | ||
| SC3340F-331 | Bel Fuse | SMD,13.5x9.9mm | 0 | $ 1.7535 | ||
| SRR0745A-331M | BOURNS | SMD,7.3x7.3mm | 0 | $ 0.8033 | ||
| SDCH1V5040-331M-R | EATON | SMD,5x5mm | 0 | $ 0.0688 | ||
| IDCS5020ER331M | VISHAY | SMD,13x9.4mm | 0 | $ 0.7581 |

