LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO YC324-FK-0717K4L product image
Images for reference only

YAGEO YC324-FK-0717K4LRoHS

Manufacturer
YAGEOAsian Brands
MPN
YC324-FK-0717K4L
LCSC Part #
C1736040
Packaging
SMD-8P,3.2x5.1mm
Customer #
Key Attributes
RES ARRAY 4 RES 17.4kΩ SMD-8P,3.2x5.1mm
Datasheetpdf iconYAGEO YC324-FK-0717K4L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0742$ 0.07
200+$ 0.0287$ 5.74
500+$ 0.0277$ 13.85
1,000+$ 0.0272$ 27.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
PackagingSMD-8P,3.2x5.1mm
Number of Resistors4
Number of Pins8
Tolerance±1%
Resistance17.4kΩ
Power(Watts)125mW
Temperature Coefficient±200ppm/℃