Chilisin AWVF004040261R5T00
| Manufacturer | ChilisinAsian Brands |
| MPN | AWVF004040261R5T00 |
| LCSC Part # | C17360200 |
| Packaging | 1616 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.7A 35mΩ 1616 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 3.7A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 3.7A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 35mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1357 | $ 0.14 |
| 200+ | $ 0.0542 | $ 10.84 |
| 500+ | $ 0.0524 | $ 26.20 |
| 1,000+ | $ 0.0515 | $ 51.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 3.7A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 35mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 3.7A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 4.2A | |
| DC Resistance(DCR) | 35mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HEI322525A-1R5M-Q8 | Chilisin | 1210 | 3,140 | $0.1539 $0.1923 | ||
| MHCI05020-1R5M-R8 | Chilisin | SMD,5.7x5.4mm | 1 | $ 0.4059 | ||
| AWVF004040261R5M00 | Chilisin | 1616 | 0 | $ 0.1356 | ||
| LVF404026-1R5M-N | Chilisin | SMD,4x4mm | 0 | $ 0.0944 | ||
| BPDR000707401R5T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2297 | ||
| AWVS006060281R5T00 | Chilisin | 2424 | 0 | $ 0.1322 | ||
| BPCA000606451R5T00 | Chilisin | - | 0 | $ 0.2833 | ||
| APCA000606451R5T00 | Chilisin | - | 0 | $ 0.3181 | ||
| BPSF000707551R5T00 | Chilisin | SMD,7x7mm | 0 | $ 0.2139 | ||
| BPAL000606451R5T00 | Chilisin | SMD,6.2x6mm | 0 | $ 0.2708 |

