EPSON SG-615P 1.8432MB3 ROHS
| Manufacturer | |
| MPN | SG-615P 1.8432MB3 ROHS |
| LCSC Part # | C17358034 |
| Packaging | SOJ-4(9.8x14) |
| Customer # | |
| Key Attributes | SOJ-4(9.8x14) Crystals |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SOJ-4(9.8x14) |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SOJ-4(9.8x14) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1.025 MHz to 26 MHz
- Supply voltage: 5.0 V typical
- Function: Output Enable (OE)
- Pin-compatible with half-size metal can package (SG-531P)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7876 | $ 5.79 |
| 250+ | $ 2.3099 | $ 577.48 |
| 500+ | $ 2.2327 | $ 1116.35 |
| 1,000+ | $ 2.1948 | $ 2194.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SOJ-4(9.8x14) |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | SOJ-4(9.8x14) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 1.025 MHz to 26 MHz
- Supply voltage: 5.0 V typical
- Function: Output Enable (OE)
- Pin-compatible with half-size metal can package (SG-531P)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

