BOURNS 5900-151-RC
| Manufacturer | |
| MPN | 5900-151-RC |
| LCSC Part # | C17356597 |
| Packaging | Through Hole,D11.5xL22.9mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 2A 110mΩ Through Hole,D11.5xL22.9mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D11.5xL22.9mm | |
| Current Rating | 2A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D11.5xL22.9mm | |
| Current Rating | 2A | |
| Inductance | 150uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9834 | $ 1.98 |
| 200+ | $ 0.7918 | $ 158.36 |
| 500+ | $ 0.7651 | $ 382.55 |
| 864+ | $ 0.7525 | $ 650.16 |
Standard Packaging864/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D11.5xL22.9mm | |
| Current Rating | 2A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole,D11.5xL22.9mm | |
| Current Rating | 2A | |
| Inductance | 150uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 110mΩ | |
| Current - Saturation(Isat) | 2.1A | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XR6826T151MVL8 | XR | Through Hole,D=22.5mm | 173 | $ 0.869 | ||
| XR6826TS151MHL8 | XR | Through Hole,D=23mm | 64 | $0.7615 $0.8958 | ||
| 3HC-150 | API Delevan | Through Hole,D20.6xL34.9mm | 0 | $ 62.4185 | ||
| 3HCR-150 | API Delevan | Through Hole,D20.6xL34.9mm | 0 | $ 59.753 | ||
| 5HC-150 | API Delevan | Through Hole,D22.2xL41.3mm | 0 | $ 62.4185 | ||
| 5HCR-150 | API Delevan | Through Hole,D22.2xL41.3mm | 0 | $ 59.5368 | ||
| CTHR3F-151K | Central | - | 0 | $ 12.9762 | ||
| IH03BQ151K | VISHAY | Through Hole,D20.3xL34.9mm | 0 | $ 18.9106 | ||
| CTHR5F-151K | Central | - | 0 | $ 16.1252 | ||
| IH05BQ151K | VISHAY | Through Hole,D21.8xL41.3mm | 0 | $ 8.2314 |

