Dialight 5680004821F
| Manufacturer | |
| MPN | 5680004821F |
| LCSC Part # | C17353048 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 3.6mcd Red 2V -25℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.6mcd | |
| Wavelength - Dominant | - | |
| Illumination Color | Red | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.6mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Red | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual-color LED operating characteristics, temperature T = 25℃
- DIALIGHT part number 568 - 0004 - 8I5 to 568 - 0004 - 825
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0036 | $ 6.00 |
| 200+ | $ 2.3953 | $ 479.06 |
| 500+ | $ 2.3151 | $ 1157.55 |
| 1,000+ | $ 2.2765 | $ 2276.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.6mcd | |
| Wavelength - Dominant | - | |
| Illumination Color | Red | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 3.6mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Red | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual-color LED operating characteristics, temperature T = 25℃
- DIALIGHT part number 568 - 0004 - 8I5 to 568 - 0004 - 825
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

