Chilisin BPSD00100954471K00
| Manufacturer | ChilisinAsian Brands |
| MPN | BPSD00100954471K00 |
| LCSC Part # | C17352146 |
| Packaging | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH 1.48Ω SMD,10x9mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10x9mm | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 420mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10x9mm | |
| Inductance | 470uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 420mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2577 | $ 0.26 |
| 200+ | $ 0.1029 | $ 20.58 |
| 700+ | $ 0.0994 | $ 69.58 |
| 1,400+ | $ 0.0977 | $ 136.78 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10x9mm | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 420mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,10x9mm | |
| Inductance | 470uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 420mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

