LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-1301-E00A1 product image
  • HLMP-1301-E00A1 thumbnail 1
  • HLMP-1301-E00A1 thumbnail 2
  • HLMP-1301-E00A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-1301-E00A1RoHS

Manufacturer
MPN
HLMP-1301-E00A1
LCSC Part #
C17351698
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
10mA 3.4mcd 626nm Red 1.9V -40℃~+100℃ Through Hole,D=3mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBroadcom HLMP-1301-E00A1
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9677$ 1.97
10+$ 1.9244$ 19.24
30+$ 1.8966$ 56.90
100+$ 1.8687$ 186.87
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBroadcom
PackagingThrough Hole,D=3mm
Forward Current10mA
Lens Color-
Luminous Intensity3.4mcd
Wavelength - Dominant626nm
Illumination ColorRed
Voltage - Forward(Vf)1.9V
Viewing Angle60°
Operating Temperature-40℃~+100℃

Introduction

AI Translation

This family of T- 1 lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

Features

AI Translation
  • High intensity - Choice of four bright colors:
  • Red
  • Orange
  • Yellow
  • Green
  • Popular T-1 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel