LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. 135-2R4-JTW product image
Images for reference only

RCD Components, Inc. 135-2R4-JTWRoHS

Manufacturer
MPN
135-2R4-JTW
LCSC Part #
C17348693
Packaging
Through Hole,D4.8xL12.7mm
Customer #
Key Attributes
RES 2.4Ω ±5% 3W Through Hole,D4.8xL12.7mm
Datasheetpdf iconRCD Components, Inc. 135-2R4-JTW
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7255$ 1.73
200+$ 0.6884$ 137.68
500+$ 0.6651$ 332.55
1,000+$ 0.6542$ 654.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D4.8xL12.7mm
Resistance2.4Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
135-2R4-JBWRCD Components, Inc.Through Hole,D4.8xL12.7mm0$ 2.5063