MAXIM MAX7490EEE+
| Manufacturer | |
| MPN | MAX7490EEE+ |
| LCSC Part # | C17345734 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | General Purpose Filter 2 SSOP-16-150mil Filters - Active RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-150mil | |
| Filter Type | General Purpose Filter | |
| Filter Order | 2 | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-150mil |
| Type | Description | |
|---|---|---|
| Filter Type | General Purpose Filter | |
| Filter Order | 2 | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX7490/MAX7491 consist of two identical lowpower, low-voltage, wide dynamic range, rail-to-rail, 2nd-order switched-capacitor building blocks.
- Each of the two filter sections, together with two to four external resistors, can generate all standard 2nd-order functions: bandpass, lowpass, highpass, and notch (band reject).
- Three of these functions are simultaneously available.
- Fourth-order filters can be obtained by cascading the two 2nd-order filter sections.
- Higher order filters can easily be created by cascading multiple MAX7490/MAX7491s.
- Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff frequency control.
- The clock-to-center frequency ratio is 100:1.
- Sampling is done at twice the clock frequency, further separating the cutoff frequency and Nyquist frequency.
- The MAX7490/MAX7491 have an internal rail splitter that establishes a precise common voltage needed for single-supply operation.
- The MAX7490 operates from a single +5V supply and the MAX7491 operates from a single +3V supply.
- Both devices feature a low-power shutdown mode and come in a 16-pin QSOP package.
- Dual 2nd-Order Filter in a 16-Pin QSOP Package
- High Accuracy Q Accuracy: ±0.2% Clock-to-Center Frequency Error: ±0.2%
- Rail-to-Rail Input and Output Operation
- Single-Supply Operation: +5V (MAX7490) or +3V (MAX7491)
- Internal or External Clock
- Highpass, Lowpass, Bandpass, and Notch Filters
- Clock-to-Center Frequency Ratio of 100:1
- Internal Sampling-to-Center Frequency Ratio of 200:1
- Center Frequency up to 40kHz
- Easily Cascaded for Multipole Filters
- Low-Power Shutdown: <1μA Supply Current
Applications
AI Translation
- Tunable Active Filters
- Multipole Filters
- ADC Anti-Aliasing
- Post-DAC Filtering
- Adaptive Filtering
- Phase-Locked Loops (PLLs)
- Set-Top Boxes
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.5006 | $ 19.50 |
| 10+ | $ 18.6711 | $ 186.71 |
| 30+ | $ 17.2334 | $ 517.00 |
| 100+ | $ 15.9794 | $ 1597.94 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-150mil | |
| Filter Type | General Purpose Filter | |
| Filter Order | 2 | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-150mil |
| Type | Description | |
|---|---|---|
| Filter Type | General Purpose Filter | |
| Filter Order | 2 | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The MAX7490/MAX7491 consist of two identical lowpower, low-voltage, wide dynamic range, rail-to-rail, 2nd-order switched-capacitor building blocks.
- Each of the two filter sections, together with two to four external resistors, can generate all standard 2nd-order functions: bandpass, lowpass, highpass, and notch (band reject).
- Three of these functions are simultaneously available.
- Fourth-order filters can be obtained by cascading the two 2nd-order filter sections.
- Higher order filters can easily be created by cascading multiple MAX7490/MAX7491s.
- Two clocking options are available: self-clocking (through the use of an external capacitor) or external clocking for tighter cutoff frequency control.
- The clock-to-center frequency ratio is 100:1.
- Sampling is done at twice the clock frequency, further separating the cutoff frequency and Nyquist frequency.
- The MAX7490/MAX7491 have an internal rail splitter that establishes a precise common voltage needed for single-supply operation.
- The MAX7490 operates from a single +5V supply and the MAX7491 operates from a single +3V supply.
- Both devices feature a low-power shutdown mode and come in a 16-pin QSOP package.
- Dual 2nd-Order Filter in a 16-Pin QSOP Package
- High Accuracy Q Accuracy: ±0.2% Clock-to-Center Frequency Error: ±0.2%
- Rail-to-Rail Input and Output Operation
- Single-Supply Operation: +5V (MAX7490) or +3V (MAX7491)
- Internal or External Clock
- Highpass, Lowpass, Bandpass, and Notch Filters
- Clock-to-Center Frequency Ratio of 100:1
- Internal Sampling-to-Center Frequency Ratio of 200:1
- Center Frequency up to 40kHz
- Easily Cascaded for Multipole Filters
- Low-Power Shutdown: <1μA Supply Current
Applications
AI Translation
- Tunable Active Filters
- Multipole Filters
- ADC Anti-Aliasing
- Post-DAC Filtering
- Adaptive Filtering
- Phase-Locked Loops (PLLs)
- Set-Top Boxes
C17345734 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



