LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF162-JR-0762KL product image
Images for reference only

YAGEO AF162-JR-0762KL

Manufacturer
YAGEOAsian Brands
MPN
AF162-JR-0762KL
LCSC Part #
C1734145
Packaging
0603x2
Customer #
Key Attributes
RES ARRAY 2 RES 62kΩ 0603x2
Datasheetpdf iconYAGEO AF162-JR-0762KL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0436$ 0.04
200+$ 0.0169$ 3.38
500+$ 0.0163$ 8.15
1,000+$ 0.016$ 16.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging0603x2
Number of Resistors2
Number of Pins4
Tolerance±5%
Resistance62kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃