LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE467 product image
Images for reference only

NTE Electronics NTE467

Manufacturer
MPN
NTE467
LCSC Part #
C17340897
Packaging
TO-92
Customer #
Key Attributes
310mW 50mA 1 N-channel 30Ω 30V TO-92 JFETs
Datasheetpdf iconNTE Electronics NTE467
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.296$ 3.30
200+$ 1.3163$ 263.26
500+$ 1.2724$ 636.20
1,000+$ 1.2497$ 1249.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-92
FET TypeN-Channel
Ciss-Input Capacitance10pF
Pd - Power Dissipation310mW
Drain Current (Idss)50mA
Number1 N-channel
Reverse Transfer Capacitance (Crss)-
Configuration-
operating temperature-65℃~+150℃
RDS(on)30Ω
Gate-Source Breakdown Voltage (Vgss)30V
Gate-Source Cutoff Voltage (VGS(off))-
Output Capacitance(Coss)-

Features

AI Translation
  • Drain-Source Voltage (VDS): 30V
  • Drain-Gate Voltage (VDG): 30V
  • Reverse Gate-Source Voltage (VGSR): 30V
  • Forward Gate Current (IG(f)): 10mA
  • Total Device Dissipation (TA = +25°C) (PD): 310mW
  • Derate Above 25°C: 2.82mW/°C
  • Operating Junction Temperature Range (TJ): -65°C to +150°C
  • Storage Temperature Range (Tstg): -65°C to +150°C