LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053072205 product image
  • 1053072205 thumbnail 1
  • 1053072205 thumbnail 2
  • 1053072205 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1053072205RoHS

Manufacturer
MPN
1053072205
LCSC Part #
C17337094
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1 1x5P 5 Locking P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 1053072205
Custom CablesMOQ 1pc
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6283$ 0.63
10+$ 0.6137$ 6.14
30+$ 0.6057$ 18.17
100+$ 0.596$ 59.60
Standard Packaging900/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Holes Structure1x5P
Number of PINs Per Row5
Plastic MaterialGlass fiber reinforced PA4T
ColorBeige
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.