LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPDAFH-A09 product image
Images for reference only

ABRACON AMPDAFH-A09RoHS

Manufacturer
MPN
AMPDAFH-A09
LCSC Part #
C17335218
Packaging
VFLGA-4
Customer #
Key Attributes
VFLGA-4 Pin Configurable/Selectable Oscillators RoHS
Datasheetpdf iconABRACON AMPDAFH-A09
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.284$ 6.28
200+$ 2.5079$ 501.58
500+$ 2.4238$ 1211.90
1,000+$ 2.3825$ 2382.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Output selectable between 2 frequencies
  • Compact footprint as small as 1.6x1.2mm
  • Low 0.84mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide -40℃ to +85℃ operating temperature range
  • Low operating current: 1.3mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics