NTE Electronics NTE15023E
| Manufacturer | |
| MPN | NTE15023E |
| LCSC Part # | C17326866 |
| Packaging | TO-226-2 |
| Customer # | |
| Key Attributes | TO-226-2 Surge Protection Devices (SPDs) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-226-2 | |
| Number of Lines | - | |
| Operating temperature | -55℃~+125℃ | |
| Trigger Current | - | |
| Voltage Rating | - | |
| Reset Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-226-2 | |
| Number of Lines | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -55℃~+125℃ | |
| Trigger Current | - | |
| Voltage Rating | - | |
| Reset Voltage | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IC Protector (ICP) is an overcurrent protection device having stable and high−speed circuit tripping characteristics which enables these devices to shut off the circuit quickly and safely. This quick shut−off response protects valuable semiconductor devices and circuits from common load short−circuit failures.
Features
AI Translation
- Precise and extremely stable cut−off characteristics
- Small internal resistance with low voltage drop
- Nonflammable Compact
Applications
AI Translation
- Overcurrent protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5071 | $ 1.51 |
| 200+ | $ 0.6014 | $ 120.28 |
| 500+ | $ 0.5817 | $ 290.85 |
| 1,000+ | $ 0.5711 | $ 571.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-226-2 | |
| Number of Lines | - | |
| Operating temperature | -55℃~+125℃ | |
| Trigger Current | - | |
| Voltage Rating | - | |
| Reset Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-226-2 | |
| Number of Lines | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -55℃~+125℃ | |
| Trigger Current | - | |
| Voltage Rating | - | |
| Reset Voltage | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The IC Protector (ICP) is an overcurrent protection device having stable and high−speed circuit tripping characteristics which enables these devices to shut off the circuit quickly and safely. This quick shut−off response protects valuable semiconductor devices and circuits from common load short−circuit failures.
Features
AI Translation
- Precise and extremely stable cut−off characteristics
- Small internal resistance with low voltage drop
- Nonflammable Compact
Applications
AI Translation
- Overcurrent protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

