ABRACON ART915X050503OP-IC
| Manufacturer | |
| MPN | ART915X050503OP-IC |
| LCSC Part # | C17326321 |
| Packaging | - |
| Customer # | |
| Key Attributes | 915MHz UHF RFID Tag for Metal |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | Energy harvesting | |
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | Energy harvesting |
| Type | Description | |
|---|---|---|
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long 2.0m read range
- Compatible with any material, including metal
- Passive tag requires no battery or power supply
- Suitable for applications in harsh conditions
- Wide operating temperature -40~+85
- Compliant with ISO 18000-6C/EPC Class1 Gen2
- 902~928MHz operation
- Utilizing Alien H3 RFID chipset
- Compact 5.0 x 5.0 mm footprint
- 3.0 mm height ideal for low profile requirements
Applications
AI Translation
- Local asset tracking for industrial, heavy equipment, and data center applications
- Medical equipment
- Oil and gas industry
- Trains and other transportation assets
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6218 | $ 10.62 |
| 200+ | $ 4.2385 | $ 847.70 |
| 500+ | $ 4.0975 | $ 2048.75 |
| 1,000+ | $ 4.0277 | $ 4027.70 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | Energy harvesting | |
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Transponders, Tags | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Features | Energy harvesting |
| Type | Description | |
|---|---|---|
| Frequency | 902MHz~928MHz | |
| Voltage - Supply | - | |
| agreement | ISO 18000-6C;EPC | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long 2.0m read range
- Compatible with any material, including metal
- Passive tag requires no battery or power supply
- Suitable for applications in harsh conditions
- Wide operating temperature -40~+85
- Compliant with ISO 18000-6C/EPC Class1 Gen2
- 902~928MHz operation
- Utilizing Alien H3 RFID chipset
- Compact 5.0 x 5.0 mm footprint
- 3.0 mm height ideal for low profile requirements
Applications
AI Translation
- Local asset tracking for industrial, heavy equipment, and data center applications
- Medical equipment
- Oil and gas industry
- Trains and other transportation assets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

