LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD590JF/883B product image
Images for reference only

ADI AD590JF/883B

Manufacturer
MPN
AD590JF/883B
LCSC Part #
C17325713
Packaging
Through Hole
Customer #
Key Attributes
-55℃~+150℃ ±5℃ Through Hole Analog and Digital Output
Datasheetpdf iconADI AD590JF/883B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 176.0824$ 176.08
200+$ 70.2584$ 14051.68
500+$ 67.9108$ 33955.40
1,000+$ 66.7505$ 66750.50
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerADI
PackagingThrough Hole
Detection Temperature Range-55℃~+150℃
Voltage - Supply4V~30V
Tolerance±5℃
FeaturesFactory temperature calibration

Introduction

AI Translation

The AD590 is a 2 - terminal integrated circuit temperature transducer that produces an output current proportional to absolute temperature. For supply voltages between 4V and 30V the device acts as a high impedance, constant current regulator passing 1μA / K. Laser trimming of the chip's thin - film resistors is used to calibrate the device to 298.2μA output at 298.2K(25°C). The AD590 should be used in any temperature - sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes the AD590 an attractive alternative for many temperature measurement situations. Linearization circuitry, precision voltage amplifiers, resistance measuring circuitry, and cold junction compensation are not needed in applying the AD590. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measurement, level detection of fluids and anemometry. The AD590 is available in die form, making it suitable for hybrid circuits and fast temperature measurements in protected environments. The AD590 is particularly useful in remote sensing applications. The device is insensitive to voltage drops over long lines due to its high impedance current output. Any well - insulated twisted pair is sufficient for operation at hundreds of feet from the receiving circuitry. The output characteristics also make the AD590 easy to multiplex: the current can be switched by a CMOS multiplexer, or the supply voltage can be switched by a logic gate output.

Features

AI Translation
  • Linear current output: 1μA / K
  • Wide temperature range: - 55°C to +150°C
  • Probe - compatible ceramic sensor package
  • 2 - terminal device: voltage in/current out
  • Laser trimmed to ±0.5°C calibration accuracy (AD590M)
  • Excellent linearity: ±0.3°C over full range (AD590M)
  • Wide power supply range: 4V to 30V
  • Sensor isolation from case
  • Available in 2 - lead FLATPACK,4 - lead LFCSP,3 - pin TO - 52, 8 - lead SOIC, and die form

Applications

AI Translation
  • Temperature - sensing application below 150°C
  • Temperature measurement
  • Temperature compensation or correction of discrete components
  • Biasing proportional to absolute temperature
  • Flow rate measurement
  • Level detection of fluids
  • Anemometry
  • Hybrid circuits
  • Fast temperature measurements in protected environments
  • Remote sensing applications