Broadcom HLMP-1401-D00A1
| Manufacturer | |
| MPN | HLMP-1401-D00A1 |
| LCSC Part # | C17317940 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 10mA 3.6mcd 589nm Yellow 2V -40℃~+100℃ Through Hole,D=3mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 10mA | |
| Lens Color | - | |
| Luminous Intensity | 3.6mcd | |
| Wavelength - Dominant | 589nm | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 10mA | |
| Lens Color | - | |
| Luminous Intensity | 3.6mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 589nm | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors:
- Red
- Orange
- Yellow
- Green
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2303 | $ 2.23 |
| 10+ | $ 2.1819 | $ 21.82 |
| 30+ | $ 2.1496 | $ 64.49 |
| 100+ | $ 2.1174 | $ 211.74 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 10mA | |
| Lens Color | - | |
| Luminous Intensity | 3.6mcd | |
| Wavelength - Dominant | 589nm | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 10mA | |
| Lens Color | - | |
| Luminous Intensity | 3.6mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 589nm | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 60° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This family of T- 1 lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors:
- Red
- Orange
- Yellow
- Green
- Popular T-1 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



