CREE LED MHDEWT-0000-000N0BH457E
| Manufacturer | |
| MPN | MHDEWT-0000-000N0BH457E |
| LCSC Part # | C17316704 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5700K 36V White LED White Lighting RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 5700K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Introduction
XLamp MHD-E LEDs are a new generation of high-power LEDs that enable lower-cost systems more efficiently compared to mid-power (MP) LEDs. Utilizing Cree LED's high-reliability ceramic package technology, they operate at higher temperatures than MP LEDs without any reduction in rated lifetime, enabling up to 60% reduction in heatsink size and cost. Fewer XLamp MHD-E LEDs are needed to achieve the same performance as MP LEDs, and these LEDs are optimized to simplify LED system design for directional and semi-directional applications.
Features
- Flexible 9V, 18V, or 36V options
- Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
- Viewing angle: 77.5°
- Available in 70-CRI, 80-CRI, and 90-CRI options
- Unlimited shelf life at ≤30°C/85% relative humidity
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2427 | $ 3.24 |
| 200+ | $ 1.294 | $ 258.80 |
| 500+ | $ 1.2515 | $ 625.75 |
| 1,000+ | $ 1.2294 | $ 1229.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 5700K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Introduction
XLamp MHD-E LEDs are a new generation of high-power LEDs that enable lower-cost systems more efficiently compared to mid-power (MP) LEDs. Utilizing Cree LED's high-reliability ceramic package technology, they operate at higher temperatures than MP LEDs without any reduction in rated lifetime, enabling up to 60% reduction in heatsink size and cost. Fewer XLamp MHD-E LEDs are needed to achieve the same performance as MP LEDs, and these LEDs are optimized to simplify LED system design for directional and semi-directional applications.
Features
- Flexible 9V, 18V, or 36V options
- Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
- Viewing angle: 77.5°
- Available in 70-CRI, 80-CRI, and 90-CRI options
- Unlimited shelf life at ≤30°C/85% relative humidity
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

