LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXB-24V6R2JX product image
Images for reference only

PANASONIC EXB-24V6R2JX

Manufacturer
MPN
EXB-24V6R2JX
LCSC Part #
C1731629
Packaging
0402x2
Customer #
Key Attributes
RES ARRAY 2 RES 6.2Ω 0402x2
Datasheetpdf iconPANASONIC EXB-24V6R2JX
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0161$ 0.02
200+$ 0.0063$ 1.26
500+$ 0.0061$ 3.05
1,000+$ 0.006$ 6.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Packaging0402x2
Number of Resistors2
Number of Pins4
Tolerance±5%
Resistance6.2Ω
Power(Watts)63mW
Temperature Coefficient-200ppm/℃~+600ppm/℃