muRata GCM0335C1H110JA16J
| Manufacturer | |
| MPN | GCM0335C1H110JA16J |
| LCSC Part # | C17316019 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 11pF C0G ±5% 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0089 | $ 0.01 |
| 200+ | $ 0.0036 | $ 0.72 |
| 500+ | $ 0.0035 | $ 1.75 |
| 1,000+ | $ 0.0034 | $ 3.40 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1H110JA01D | muRata | 0201 | 12,500 | $ 0.0037 | ||
| UMK063CG110JTHF | Taiyo Yuden | 0201 | 850 | $0.0086 $0.0107 | ||
| GRM0335C1H110GA01D | muRata | 0201 | 17,500 | $ 0.0044 | ||
| TCC0201COG110J500ZT | CCTC | 0201 | 14,600 | $ 0.0007 | ||
| GCM0335C1H110JA16D | muRata | 0201 | 0 | $ 0.0105 | ||
| UMK063CG110JT-F | Taiyo Yuden | 0201 | 0 | $ 0.0026 | ||
| MCASU063SCG110JFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MCASU063SCG110JFNA1J | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MBASU063SCG110JFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0165 | ||
| MMASU063SCG110JFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| 0201CG110J500NT | FH | 0201 | 0 | $ 0.0007 | ||
| 0201N110J500CT | Walsin | 0201 | 0 | $ 0.0041 | ||
| GCM0335C1H110GA16J | muRata | 0201 | 0 | $ 0.0119 | ||
| GJM0335C1H110GB01D | muRata | 0201 | 0 | $ 0.0195 | ||
| GCM0335C1H110FA16D | muRata | 0201 | 0 | $ 0.0147 | ||
| GCM0335C1H110FA16J | muRata | 0201 | 0 | $ 0.0131 | ||
| CC0201JRNPO9BN110 | YAGEO | 0201 | 0 | $ 0.0014 |

