LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9121AI-2C2-33E125.007000 product image
Images for reference only

SiTime SIT9121AI-2C2-33E125.007000

Manufacturer
MPN
SIT9121AI-2C2-33E125.007000
LCSC Part #
C17313333
Packaging
SMD5032-6P
Customer #
Key Attributes
SMD5032-6P Oscillators RoHS
DatasheetSiTime SIT9121AI-2C2-33E125.007000
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P

Features

AI Translation
  • Any frequency between 1 MHz and 220 MHz accurate to 6 decimal places
  • LVPECL and LVDS output signaling types
  • 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm × mm

Applications

AI Translation
  • 10 GB Ethernet
  • SONET
  • SATA
  • SAS
  • Fibre Channel
  • PCI-Express
  • Telecom
  • networking
  • instrumentation
  • storage
  • server