LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EXB-N8V3R0JX product image
Images for reference only

PANASONIC EXB-N8V3R0JX

Manufacturer
MPN
EXB-N8V3R0JX
LCSC Part #
C1731208
Packaging
0402x4
Customer #
Key Attributes
RES ARRAY 4 RES 3Ω 0402x4
Datasheetpdf iconPANASONIC EXB-N8V3R0JX
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0154$ 0.02
200+$ 0.006$ 1.20
500+$ 0.0058$ 2.90
1,000+$ 0.0057$ 5.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerPANASONIC
Packaging0402x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance
Power(Watts)31mW
Temperature Coefficient-200ppm/℃~+600ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4D02WGJ030JTCEUNI-ROYAL0402x413,900$ 0.0049
CAT10-3R0J4LFBOURNS0402x47,150$0.0019 $0.0188
YC124-JR-073RLYAGEO0402x42,900$0.0060 $0.0149
RTA02-4D3R0JTHRALEC0402x45,000$ 0.0076
RC-MT08W3R0JTFH0402x42,870$ 0.0072
EXB-28V3R0JXPANASONIC0402x40$ 0.0123
EXB-28N3R0JXPANASONIC0402x40$ 0.0113
TC124-JR-073RLYAGEO0402x40$ 0.0183
YC124-JR-133RLYAGEO0402x40$ 0.0563
CAY10-3R0J4LFBOURNS0402x40$ 0.0095
RAVF104DJT3R00SEI(Stackpole Electronics Inc.)0402x40$ 0.0071