LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XPCWHT-L1-0000-005E8 product image
Images for reference only

CREE LED XPCWHT-L1-0000-005E8

Manufacturer
MPN
XPCWHT-L1-0000-005E8
LCSC Part #
C17312062
Packaging
-
Customer #
Key Attributes
2700K 3.2V White LED White Lighting RoHS
Datasheetpdf iconCREE LED XPCWHT-L1-0000-005E8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0815$ 1.08
200+$ 0.4314$ 86.28
500+$ 0.4172$ 208.60
1,000+$ 0.4109$ 410.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
Packaging-
Color Temperature2700K
Viewing Angle-
Voltage - Forward(Vf)3.2V
Illumination ColorWhite