MOLEX 1718561005
| Manufacturer | |
| MPN | 1718561005 |
| LCSC Part # | C17311174 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.54mm Through Hole 5P Tin Black 5 1x5P 1 Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PA | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 1x5P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 5P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PA | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 1x5P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 127
127 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4339 | $ 1.43 |
| 10+ | $ 1.2044 | $ 12.04 |
| 30+ | $ 1.0791 | $ 32.37 |
| 100+ | $ 0.9375 | $ 93.75 |
| 500+ | $ 0.874 | $ 437.00 |
| 1,000+ | $ 0.8464 | $ 846.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 5P | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PA | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 1x5P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 5P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PA | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 1x5P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



