LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060322K1FKEAC product image
  • CRCW060322K1FKEAC thumbnail 1
  • CRCW060322K1FKEAC thumbnail 2
  • CRCW060322K1FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060322K1FKEACRoHS

Manufacturer
MPN
CRCW060322K1FKEAC
LCSC Part #
C1730883
Packaging
0603
Customer #
Key Attributes
RES 22.1kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060322K1FKEAC
In-Stock: 450
450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.78
500+$ 0.0122$ 6.10
1,500+$ 0.0104$ 15.60
5,000+$ 0.0093$ 46.50
25,000+$ 0.0083$ 207.50
50,000+$ 0.0078$ 390.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance22.1kΩ
Power(Watts)100mW
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃