LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060316K0FKEAC product image
  • CRCW060316K0FKEAC thumbnail 1
  • CRCW060316K0FKEAC thumbnail 2
  • CRCW060316K0FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060316K0FKEACRoHS

Manufacturer
MPN
CRCW060316K0FKEAC
LCSC Part #
C1730875
Packaging
0603
Customer #
Key Attributes
RES 16kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060316K0FKEAC
In-Stock: 80
80 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0116$ 0.23
200+$ 0.0114$ 2.28
600+$ 0.0112$ 6.72
2,000+$ 0.011$ 22.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance16kΩ
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃