LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060343K0FKEAC product image
Images for reference only

VISHAY CRCW060343K0FKEACRoHS

Manufacturer
MPN
CRCW060343K0FKEAC
LCSC Part #
C1730840
Packaging
0603
Customer #
Key Attributes
RES 43kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060343K0FKEAC
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0033$ 0.01
200+$ 0.0013$ 0.26
1,000+$ 0.0012$ 1.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance43kΩ
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃