LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd 3CSFP9-85-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd 3CSFP9-85-C

Produttore
Cod. Prod.
3CSFP9-85-C
Cod. LCSC
C17306263
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda Tecnicapdf iconATGBICS by Approved Technology Ltd 3CSFP9-85-C
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 56.5778$ 56.58
200+$ 22.5756$ 4515.12
500+$ 21.8217$ 10910.85
1,000+$ 21.4486$ 21448.60
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

ATGBICS 3CSFP9-85 100Base-BX SFP transceiver connects via LC connector, operating at Tx1550nm/Rx1310nm wavelengths to support transmission distances of up to 10km over SMF. This bidirectional device must be used in conjunction with another transceiver or network device with complementary wavelengths. It also supports DOM, enabling real-time monitoring of optical transceiver parameters. Our product is compliant with 3COM 3CSFP9-85 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are registered with unique, traceable serial numbers and fully conform to all MSA standards.