LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-8120CNB-DRB-TF-U product image
Images for reference only

ABLIC S-8120CNB-DRB-TF-URoHS

Manufacturer
MPN
S-8120CNB-DRB-TF-U
LCSC Part #
C17300219
Packaging
SC-82AB
Customer #
Key Attributes
-40℃~+100℃ ±2.5℃ SC-82AB Analog and Digital Output RoHS
Datasheetpdf iconABLIC S-8120CNB-DRB-TF-U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2709$ 1.27
200+$ 0.5075$ 101.50
500+$ 0.4908$ 245.40
1,000+$ 0.4817$ 481.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerABLIC
PackagingSC-82AB
Operating Temperature-
Detection Temperature Range-40℃~+100℃
Voltage - Supply2.4V~10V
Interface-
Tolerance±2.5℃
Standby Current-
Temperature Conversion Time-
Features-
Temperature Resolution-

Introduction

AI Translation

The S-8110C/8120C series are single-chip, high-accuracy temperature sensor ICs with linear output voltage in response to temperature changes. Each chip consists of a temperature sensor, constant current circuit, and operational amplifier. Operable over a temperature range of -40°C to +100°C. These devices offer better linearity than other temperature sensors such as thermistors, making them suitable for a wide range of temperature control applications.

Features

AI Translation
  • Temperature accuracy: S-8110C series: ±5.0°C (-30°C to +100°C); S-8120C series: ±2.5°C (-30°C to +100°C)
  • Linear output voltage: typical -8.20 mV/°C; typical 1.951 V at Ta = -30°C; typical 1.474 V at Ta = +30°C; typical 0.882 V at Ta = +100°C
  • Non-linearity: typical ±0.5% (-20°C to +80°C)
  • Wide supply voltage range: VDD = 2.4V to 10.0V
  • Low current consumption: typical 4.5 μA (+25°C)
  • Built-in op-amp
  • VSS referenced output
  • Lead-free, 100% matte tin plating, halogen-free

Applications

AI Translation

High-frequency circuit compensation (e.g., mobile phones and radio equipment), crystal oscillator frequency compensation, LCD contrast compensation, amplifier gain compensation, autofocus circuit compensation, temperature sensing in battery management, overheating protection for rechargeable batteries or halogen lamps