VISHAY TNPW120643R2BETA
| Manufacturer | |
| MPN | TNPW120643R2BETA |
| LCSC Part # | C1729690 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 43.2Ω ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3326 | $ 0.33 |
| 200+ | $ 0.1287 | $ 25.74 |
| 500+ | $ 0.1242 | $ 62.10 |
| 1,000+ | $ 0.122 | $ 122.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0743R2L | YAGEO | 1206 | 0 | $ 0.0474 | ||
| RNCF1206BTE43R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| TNPW120643R2BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| TNPW120643R2BEEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| RP73D2B43R2BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RNCF1206BTC43R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0661 | ||
| RN73R2BTTD43R2B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| AT1206BRD0743R2L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE43R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| RP73D2B43R2BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC0743R2L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB0743R2L | YAGEO | 1206 | 0 | $ 0.5894 | ||
| RT1206WRD0743R2L | YAGEO | 1206 | 0 | $ 0.6167 | ||
| RN73R2BTTD43R2B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RT1206BRE0743R2L | YAGEO | 1206 | 0 | $ 0.0717 | ||
| RT1206WRC0743R2L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RN73H2BTTD43R2B25 | KOA | 1206 | 0 | $ 0.1706 | ||
| RS73F2BTTD43R2B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD43R2B | KOA | 1206 | 0 | $ 0.5592 | ||
| RT1206WRB0743R2L | YAGEO | 1206 | 0 | $ 1.3834 |

