YAGEO MFR-25FTE52-10K
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR-25FTE52-10K |
| LCSC Part # | C172967 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 105,350
105,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: PieceSamples: 100
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0142 | $ 0.71 |
| 500+ | $ 0.0113 | $ 5.65 |
| 1,500+ | $ 0.0097 | $ 14.55 |
| 5,000+ | $ 0.0081 | $ 40.50 |
| 25,000+ | $ 0.0073 | $ 182.50 |
| 50,000+ | $ 0.0068 | $ 340.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C172967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MF0207FTE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 9,500 | $ 0.0188 | ||
| MFR-25FRF52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 1,700 | $ 0.0167 | ||
| FMF-25FRF52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 680 | $ 0.0282 | ||
| MFR-25FTF52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 200 | $ 0.0138 | ||
| MFR-25FRE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0112 | ||
| MFR50SFTE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0234 | ||
| FMF50SFTE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0181 | ||
| MFR50SFRE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0141 | ||
| MFR50SFBE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0132 | ||
| MF0207FRE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0059 | ||
| FM0207FTE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0175 | ||
| FMP100FTE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0289 | ||
| FMP100FBE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0285 | ||
| FMP100FRE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0305 | ||
| MFR-25DRE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0071 | ||
| MFR50SDRE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0168 | ||
| MFR50SDBE52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0163 | ||
| MFR-25FBF52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0181 | ||
| MFR-25FRFPN10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.017 | ||
| MFN-25FRF52-10K | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0275 |



