VISHAY TNPW0603619RBECN
| Manufacturer | |
| MPN | TNPW0603619RBECN |
| LCSC Part # | C1729657 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 619Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 619Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 619Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3252 | $ 0.33 |
| 200+ | $ 0.1259 | $ 25.18 |
| 500+ | $ 0.1214 | $ 60.70 |
| 1,000+ | $ 0.1193 | $ 119.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 619Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 619Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07619RL | YAGEO | 0603 | 4,840 | $ 0.035 | ||
| MCT06030D6190BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW0603619RBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD6190B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BTE619R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0455 | ||
| RNCF0603BKE619R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| ARG03BTC6190 | Viking | 0603 | 0 | $ 0.0224 | ||
| TNPW0603619RBEEA | VISHAY | 0603 | 0 | $ 0.0937 | ||
| TNPW0603619RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E6190BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| TNPW0603619RBYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J619RBTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RN73R1JTTD6190B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC619R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603BRE07619RL | YAGEO | 0603 | 0 | $ 0.0251 | ||
| MCT06030D6190BP500 | VISHAY | 0603 | 0 | $ 0.0747 | ||
| RT0603WRC07619RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| ERA-3AEB6190V | PANASONIC | 0603 | 0 | $ 0.042 | ||
| BLU0603-6190-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RG1608P-6190-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 |

