ABLIC S-8110CPF-DRA-TF-U
| Manufacturer | |
| MPN | S-8110CPF-DRA-TF-U |
| LCSC Part # | C17296330 |
| Packaging | SMD-4 |
| Customer # | |
| Key Attributes | -40℃~+100℃ ±5℃ SMD-4 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | 2.4V~10V | |
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | 2.4V~10V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Introduction
The S-8110C/8120C series are single-chip, high-accuracy temperature sensor ICs with linear output voltage in response to temperature changes. Each chip consists of a temperature sensor, constant current circuit, and operational amplifier. Operable over a temperature range of -40°C to +100°C. These devices offer better linearity than other temperature sensors such as thermistors, making them suitable for a wide range of temperature control applications.
Features
- Temperature accuracy: S-8110C series: ±5.0°C (-30°C to +100°C); S-8120C series: ±2.5°C (-30°C to +100°C)
- Linear output voltage: typical -8.20 mV/°C; typical 1.951 V at Ta = -30°C; typical 1.474 V at Ta = +30°C; typical 0.882 V at Ta = +100°C
- Non-linearity: typical ±0.5% (-20°C to +80°C)
- Wide supply voltage range: VDD = 2.4V to 10.0V
- Low current consumption: typical 4.5 μA (+25°C)
- Built-in op-amp
- VSS referenced output
- Lead-free, 100% matte tin plating, halogen-free
Applications
High-frequency circuit compensation (e.g., mobile phones and radio equipment), crystal oscillator frequency compensation, LCD contrast compensation, amplifier gain compensation, autofocus circuit compensation, temperature sensing in battery management, overheating protection for rechargeable batteries or halogen lamps
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2001 | $ 0.20 |
| 200+ | $ 0.0799 | $ 15.98 |
| 500+ | $ 0.0772 | $ 38.60 |
| 1,000+ | $ 0.0759 | $ 75.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | 2.4V~10V | |
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+100℃ | |
| Voltage - Supply | 2.4V~10V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Introduction
The S-8110C/8120C series are single-chip, high-accuracy temperature sensor ICs with linear output voltage in response to temperature changes. Each chip consists of a temperature sensor, constant current circuit, and operational amplifier. Operable over a temperature range of -40°C to +100°C. These devices offer better linearity than other temperature sensors such as thermistors, making them suitable for a wide range of temperature control applications.
Features
- Temperature accuracy: S-8110C series: ±5.0°C (-30°C to +100°C); S-8120C series: ±2.5°C (-30°C to +100°C)
- Linear output voltage: typical -8.20 mV/°C; typical 1.951 V at Ta = -30°C; typical 1.474 V at Ta = +30°C; typical 0.882 V at Ta = +100°C
- Non-linearity: typical ±0.5% (-20°C to +80°C)
- Wide supply voltage range: VDD = 2.4V to 10.0V
- Low current consumption: typical 4.5 μA (+25°C)
- Built-in op-amp
- VSS referenced output
- Lead-free, 100% matte tin plating, halogen-free
Applications
High-frequency circuit compensation (e.g., mobile phones and radio equipment), crystal oscillator frequency compensation, LCD contrast compensation, amplifier gain compensation, autofocus circuit compensation, temperature sensing in battery management, overheating protection for rechargeable batteries or halogen lamps
C17296330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

