Samtec TFM-115-01-L-D-RE1-WT
| Manufacturer | |
| MPN | TFM-115-01-L-D-RE1-WT |
| LCSC Part # | C17293145 |
| Packaging | Through Hole,Right Angle,P=1.27mm |
| Customer # | |
| Key Attributes | RUGGED TIGER EYE™ SYSTEMS (1.27 mm) .050" PITCH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3.2A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3.2A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4104 | $ 4.41 |
| 10+ | $ 4.2822 | $ 42.82 |
| 21+ | $ 4.1983 | $ 88.16 |
| 105+ | $ 4.1129 | $ 431.85 |
Standard Packaging21/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3.2A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3.2A | |
| Mounting Type | Right Angle | |
| Number of PINs | 30P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Color | Black | |
| Pin Structure | 2x15P | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



