ROHM BAS16HYT116
| Manufacturer | |
| MPN | BAS16HYT116 |
| LCSC Part # | C17291251 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 80V 1.25V@150mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- High-speed switching
- Construction
- Epitaxial planar
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1129 | $ 0.56 |
| 50+ | $ 0.111 | $ 5.55 |
| 150+ | $ 0.1098 | $ 16.47 |
| 500+ | $ 0.1085 | $ 54.25 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 80V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- Small package type
Applications
AI Translation
- High-speed switching
- Construction
- Epitaxial planar
C17291251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

