LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASDMB-25.000MHZ-LR-T product image
Images for reference only

ABRACON ASDMB-25.000MHZ-LR-TRoHS

Manufacturer
MPN
ASDMB-25.000MHZ-LR-T
LCSC Part #
C17290066
Packaging
SMD2520-4P
Customer #
Key Attributes
LVCMOS OSC 25MHz SMD2520-4P
Datasheetpdf iconABRACON ASDMB-25.000MHZ-LR-T
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0413$ 4.04
10+$ 3.9535$ 39.54
30+$ 3.8945$ 116.84
100+$ 3.8355$ 383.55
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD2520-4P
Current - Supply16mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS
Frequency25MHz
Voltage - Supply1.8V~3.3V