LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF204BRC14K7 product image
Images for reference only

YAGEO MMF204BRC14K7

Manufacturer
YAGEOAsian Brands
MPN
MMF204BRC14K7
LCSC Part #
C1728876
Packaging
MELF-0204
Customer #
Key Attributes
RES 14.7kΩ ±0.1% 0.4W MELF-0204
Datasheetpdf iconYAGEO MMF204BRC14K7
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3609$ 0.36
200+$ 0.1397$ 27.94
500+$ 0.1348$ 67.40
1,000+$ 0.1324$ 132.40
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Power(Watts)400mW
Resistance14.7kΩ
Voltage Rating200V
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃