Assmann WSW Components AWH 26G-E202-IDC
| Manufacturer | |
| MPN | AWH 26G-E202-IDC |
| LCSC Part # | C17286997 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2 2.54mm P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Assmann WSW Components | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Pitch | 2.54mm | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Assmann WSW Components | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Row spacing | 2.54mm | |
| Pitch | 2.54mm | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9349 | $ 4.93 |
| 200+ | $ 1.9691 | $ 393.82 |
| 496+ | $ 1.904 | $ 944.38 |
| 1,000+ | $ 1.8707 | $ 1870.70 |
Standard Packaging8/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Assmann WSW Components | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Pitch | 2.54mm | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Assmann WSW Components | |
| Packaging | P=2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Row spacing | 2.54mm | |
| Pitch | 2.54mm | |
| Contact Plating | Gold |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

