Walsin RF03N5R6C250CT
| Manufacturer | WalsinAsian Brands |
| MPN | RF03N5R6C250CT |
| LCSC Part # | C172869 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 5.6pF 25V NP0 0201 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
In-Stock: 14,500
14,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0069 | $ 0.69 |
| 1,000+ | $ 0.0055 | $ 5.50 |
| 3,000+ | $ 0.0048 | $ 14.40 |
| 15,000+ | $ 0.0038 | $ 57.00 |
| 45,000+ | $ 0.0034 | $ 153.00 |
| 105,000+ | $ 0.0032 | $ 336.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0201 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C172869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201N5R6D250CT | Walsin | 0201 | 9,700 | $ 0.0023 | ||
| 0201N5R6C250CT | Walsin | 0201 | 3,200 | $ 0.004 | ||
| RF03N5R6C500CT | Walsin | 0201 | 12,650 | $ 0.008 | ||
| 0201N5R6C500CT | Walsin | 0201 | 10,700 | $ 0.0026 | ||
| 0201N5R6C500LT | Walsin | 0201 | 1,800 | $0.0004 $0.0033 | ||
| RF03N5R6B250CT | Walsin | 0201 | 0 | $ 0.0184 | ||
| RF03N5R6B500CT | Walsin | 0201 | 0 | $ 0.0258 | ||
| 0201N5R6D500CT | Walsin | 0201 | 0 | $ 0.0014 | ||
| RF03N5R6A250CT | Walsin | 0201 | 0 | $ 0.0408 | ||
| RF03N5R6D250CT | Walsin | 0201 | 0 | $ 0.0151 |



