TE Connectivity RP73D2B24R3BTDF
| Manufacturer | |
| MPN | RP73D2B24R3BTDF |
| LCSC Part # | C1728384 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 24.3Ω ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24.3Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2903 | $ 0.29 |
| 200+ | $ 0.1124 | $ 22.48 |
| 500+ | $ 0.1084 | $ 54.20 |
| 1,000+ | $ 0.1065 | $ 106.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24.3Ω | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 24.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0724R3L | YAGEO | 1206 | 0 | $ 0.046 | ||
| RNCF1206BTE24R3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0754 | ||
| RNCF1206BKE24R3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW120624R3BEEA | VISHAY | 1206 | 0 | $ 0.2772 | ||
| TNPW120624R3BETA | VISHAY | 1206 | 0 | $ 0.3326 | ||
| RP73D2B24R3BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC0724R3L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RT1206BRB0724R3L | YAGEO | 1206 | 0 | $ 0.679 | ||
| RT1206WRC0724R3L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| RN73R2BTTD24R3B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| RN73R2BTTD24R3B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| TNPW120624R3BEEN | VISHAY | 1206 | 0 | $ 0.3443 | ||
| AT1206BRD0724R3L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRE0724R3L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| RNCF1206BTC24R3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0692 | ||
| RT1206WRB0724R3L | YAGEO | 1206 | 0 | $ 1.3834 |

