LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LDC1314KEYPAD-EVM product image
Images for reference only

TI LDC1314KEYPAD-EVM

Manufacturer
MPN
LDC1314KEYPAD-EVM
LCSC Part #
C17280799
Packaging
-
Customer #
Key Attributes
Sensor Evaluation Boards RoHS
Datasheetpdf iconTI LDC1314KEYPAD-EVM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 721.994$ 721.99
200+$ 288.0815$ 57616.30
500+$ 278.4543$ 139227.15
1,000+$ 273.6982$ 273698.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerTI
Packaging-
FeaturesIntegrated ADC

Introduction

AI Translation

The LDC131x/161x Rev B Evaluation Module demonstrates how to use inductive sensing technology to sense and measure the presence or position of conductive target objects. The evaluation module includes two example LC resonant tank sensors connected to the LDC131x/161x input channels. The latter is controlled by an MSP430, which interfaces with a host computer. The LDC1312/1612 Evaluation Module includes two example PCB sensors, which are PCB inductors connected in parallel with 330 pF ±1% COG/NP0 capacitors to form LC resonant tanks. The LDC1x14/1614 also includes two additional spaces.