Display Visions EA DOGM081S-A
| Manufacturer | |
| MPN | EA DOGM081S-A |
| LCSC Part # | C17280683 |
| Packaging | - |
| Customer # | |
| Key Attributes | LCD, OLED Character and Numeric RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED Character and Numeric | |
| Manufacturer | Display Visions | |
| Packaging | - | |
| Interface | Parallel;8-Bit;SPI |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED Character and Numeric | |
| Manufacturer | Display Visions |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Interface | Parallel;8-Bit;SPI |
Introduction
EA DOG series is a display series that can run on 3.3 V systems without auxiliary power and can also be used on traditional 5 V systems. It is designed for compact hand - held devices. The display and the corresponding backlight are ordered separately, providing a wealth of possible combinations. It is extremely compact at 55×31 mm at the standard font size of 5.57 mm (2 x 16), ultra - flat at 2.0 mm without backlight or 5.8 mm including LED backlight, with 4 - bit, 8 - bit and SPI interface (4 - wire), and has a typical power consumption of only 250μA in full operation (LED white backlight as of 3 mA). It can be easily installed by simply soldering into the board, and a whole range of design variants (63) can be supplied as of single units with changing background color.
Features
- HIGH - CONTRAST LCD SUPERTWIST DISPLAY
- OPTIONAL LED BACKLIGHT UNITS IN DIFFERENT COLORS
- 1x8, 2x16 AND 3x16 WITH 12.0 mm / 5.6mm AND 3.6 mm CHARACTER HEIGHT
- ST 7036 CONTROLLER FOR 4 - BIT, 8 - BIT AND SPI (4 - WIRE) INTERFACE
- POWER SUPPLY +3.3V OR +5V SINGLE SUPPLY (typically 250μA)
- NO ADDITIONAL VOLTAGES REQUIRED
- OPERATING TEMPERATURE RANGE - 20 THROUGH +70℃
- LED BACKLIGHT 3 through 80 mA @ 3.3V or 2 through 40 mA @ 5V
- EA LED55x31 - W: tOp. - 30... +70℃ / tStor. - 40... +80℃
- NO MOUNTING REQUIRED, SIMPLY SOLDER INTO PCB
- extremely compact at 55×31 mm at the standard font size of 5.57 mm (2 x 16)
- ultra - flat at 2.0 mm without backlight or 5.8 mm including LED backlight
- 4 - bit, 8 - bit and SPI interface (4 - wire)
- typical power consumption of only 250μA in full operation (LED white backlight as of 3 mA)
- easy installation by simply soldering into the board
- A whole range of design variants (63) can be supplied as of single units Changing background color
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.2973 | $ 25.30 |
| 200+ | $ 10.094 | $ 2018.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED Character and Numeric | |
| Manufacturer | Display Visions | |
| Packaging | - | |
| Interface | Parallel;8-Bit;SPI |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED Character and Numeric | |
| Manufacturer | Display Visions |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Interface | Parallel;8-Bit;SPI |
Introduction
EA DOG series is a display series that can run on 3.3 V systems without auxiliary power and can also be used on traditional 5 V systems. It is designed for compact hand - held devices. The display and the corresponding backlight are ordered separately, providing a wealth of possible combinations. It is extremely compact at 55×31 mm at the standard font size of 5.57 mm (2 x 16), ultra - flat at 2.0 mm without backlight or 5.8 mm including LED backlight, with 4 - bit, 8 - bit and SPI interface (4 - wire), and has a typical power consumption of only 250μA in full operation (LED white backlight as of 3 mA). It can be easily installed by simply soldering into the board, and a whole range of design variants (63) can be supplied as of single units with changing background color.
Features
- HIGH - CONTRAST LCD SUPERTWIST DISPLAY
- OPTIONAL LED BACKLIGHT UNITS IN DIFFERENT COLORS
- 1x8, 2x16 AND 3x16 WITH 12.0 mm / 5.6mm AND 3.6 mm CHARACTER HEIGHT
- ST 7036 CONTROLLER FOR 4 - BIT, 8 - BIT AND SPI (4 - WIRE) INTERFACE
- POWER SUPPLY +3.3V OR +5V SINGLE SUPPLY (typically 250μA)
- NO ADDITIONAL VOLTAGES REQUIRED
- OPERATING TEMPERATURE RANGE - 20 THROUGH +70℃
- LED BACKLIGHT 3 through 80 mA @ 3.3V or 2 through 40 mA @ 5V
- EA LED55x31 - W: tOp. - 30... +70℃ / tStor. - 40... +80℃
- NO MOUNTING REQUIRED, SIMPLY SOLDER INTO PCB
- extremely compact at 55×31 mm at the standard font size of 5.57 mm (2 x 16)
- ultra - flat at 2.0 mm without backlight or 5.8 mm including LED backlight
- 4 - bit, 8 - bit and SPI interface (4 - wire)
- typical power consumption of only 250μA in full operation (LED white backlight as of 3 mA)
- easy installation by simply soldering into the board
- A whole range of design variants (63) can be supplied as of single units Changing background color
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

