LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP SPC5644AF0MVZ2557 product image
Images for reference only

NXP SPC5644AF0MVZ2557

Manufacturer
MPN
SPC5644AF0MVZ2557
LCSC Part #
C17276271
Packaging
-
Customer #
Key Attributes
Specialized
Datasheetpdf iconNXP SPC5644AF0MVZ2557
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0248$ 3.02
200+$ 1.2072$ 241.44
500+$ 1.1663$ 583.15
1,000+$ 1.1467$ 1146.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNXP
Packaging-
FeaturesInterrupt generation;Fail-safe

Features

AI Translation
  • 150 MHz e200z4 Power Architecture core
  • Variable length instruction encoding (VLE) Superscalar architecture with 2 execution units
  • Up to 2 integer or floating point instructions per cycle
  • Up to 4 multiply and accumulate operations per cycle
  • 4 MB on-chip flash memory with ECC and Read While Write (RWW)
  • 192 KB on-chip SRAM with standby functionality (32 KB) and ECC
  • 8 KB instruction cache (with line locking), configurable as 2- or 4-way
  • 14 + 3 KB eTPU code and data RAM
  • 5×4 crossbar switch (XBAR)
  • 24-entry MMU
  • External Bus Interface (EBI) with slave and master port
  • Fail Safe Protection
  • 16-entry Memory Protection Unit (MPU)
  • CRC unit with 3 sub-modules
  • Junction temperature sensor
  • Configurable interrupt controller (with NMI)
  • 64-channel DMA
  • Serial channels: 3×eSCI, 3×DSPI (2 of which support downstream Micro Second Channel [MSC]), 3×FlexCAN with 64 messages each, 1×FlexRay module (V2.1) up to 10 Mbit/s with dual or single channel and 128 message objects and ECC
  • 1×eTPU2 (second generation eTPU) 32 standard channels
  • 1×reaction module (6 channels with three outputs per channel)
  • 2 enhanced queued analog-to-digital converters (eQADCs)
  • Forty 12-bit input channels (multiplexed on 2 ADCs); expandable to 56 channels with external multiplexers
  • 6 command queues
  • Trigger and DMA support
  • 688 ns minimum conversion time
  • On-chip CAN/SCI/FlexRay Bootstrap loader with Boot Assist Module (BAM)
  • Nexus Class 3+ for the e200z4 core — Class 1 for the eTPU
  • JTAG (5-pin)
  • Development Trigger Semaphore (DTS) Register of semaphores (32-bits) and an identification register
  • Used as part of a triggered data acquisition protocol
  • EVTO pin is used to communicate to the external tool
  • On-chip 4–40 MHz main oscillator
  • On-chip FMPLL (frequency-modulated phase-locked loop)
  • Up to 120 general purpose I/O lines
  • Individually programmable as input, output or special function
  • Programmable threshold (hysteresis)
  • Power reduction mode: slow, stop and stand-by modes
  • Flexible supply scheme: 5 V single supply with external ballast, Multiple external supply: 5 V, 3.3 V and 1.2 V
  • Packages: 176 LQFP, 208 MAPBGA, 324 TEPBGA, 496-pin CSP (calibration tool only)