LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW0603117KBEEN product image
Images for reference only

VISHAY TNPW0603117KBEEN

Manufacturer
MPN
TNPW0603117KBEEN
LCSC Part #
C1727031
Packaging
0603
Customer #
Key Attributes
RES 117kΩ ±0.1% 125mW 0603
Datasheetpdf iconVISHAY TNPW0603117KBEEN
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance117kΩ
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW0603117KBEEAVISHAY06030$ 0.0964